California Eastern Laboratories ZICM2410P2-1C technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZICM2410P2-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.