California Eastern Laboratories ZICM357P2-2C technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZICM357P2-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.