California Eastern Laboratories ZM357S-USB technical specifications.
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Socket |
| Number of Channels | 26 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories ZM357S-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.