This device is a noninverting high-speed MOSFET driver in the CLM4420/CLM4429 family. It operates from a 4.5 V to 18 V supply and is specified for peak output current up to 6 A. The driver uses Calogic's CMOS process and includes latch-up protection greater than 1.5 A reverse current withstand and 4 kV ESD protection. Datasheet ordering information shows 8-pin PDIP and 8-pin SOIC options, with commercial and extended temperature suffix variants.
Checking distributor stock and pricing after the page loads.
| Logic configuration | Noninverting |
| Supply voltage | 4.5 to 18V |
| Peak output current | 6A |
| Input voltage range | -5 to VDD + 0.3V |
| Rise time | 25 typns |
| Fall time | 25 typns |
| Propagation delay tD1 | 20 typns |
| Propagation delay tD2 | 20 typns |
| Output resistance high | 2.1 typΩ |
| Output resistance low | 1.5 typΩ |
| ESD protection | 4kV |
| Latch-up protection withstand reverse current | >1.5A |
| Package options | 8-pin PDIP, 8-pin SOIC |
| Operating ambient temperature | 0 to 70 or -40 to 85 depending suffix°C |