Calogic CLM6321N-LF technical specifications.
| Package/Case | PDIP |
| Input Offset Voltage-Max | 50uV |
| Lead Free | Lead Free |
| Max Supply Voltage | 18V |
| Number of Channels | 1 |
| Slew Rate | 1200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Calogic CLM6321N-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.