Calogic CLM6321S-LF technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage-Max | 100mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Calogic CLM6321S-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.