Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Calogic J506LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Limiting Voltage-Max | 2.5V |
| Operating Supply Voltage | 50V |
| Power Dissipation | 360mW |
| RoHS | Compliant |
Download the complete datasheet for Calogic J506LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.