Calogic J510-LF technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Limiting Voltage-Max | 3.9V |
| Operating Supply Voltage | 50V |
| Power Dissipation | 360mW |
| RoHS | Compliant |
Download the complete datasheet for Calogic J510-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.