Calogic SST270LF technical specifications.
| Package/Case | SOT |
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Calogic SST270LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.