Calogic SST4351LF technical specifications.
| Package/Case | TO-92 |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 300R |
| Lead Free | Lead Free |
| Resistance | 300R |
| RoHS | Compliant |
Download the complete datasheet for Calogic SST4351LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.