Calogic SST440LF technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 10V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Calogic SST440LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.