Calogic SSTDPAD5-LF technical specifications.
| Package/Case | SOIC |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Power Dissipation | 400mW |
| RoHS | Compliant |
Download the complete datasheet for Calogic SSTDPAD5-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.