Calogic SSTPAD100-LF technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | -60V |
| Max Reverse Current | -1mA |
| RoHS | Compliant |
Download the complete datasheet for Calogic SSTPAD100-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.