
Calrad Electronics 30-493A technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Calrad Electronics 30-493A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
