
Calrad Electronics 35-700 technical specifications.
| Supplier | Calrad Electronics |
| Part No | 35-700 |
| RoHS | Unknown |
| Type | N/A |
| Termination Method | N/A |
| Max Voltage Rating | N/A |
| Family | 35-700 |
| Pitch | N/A |
| Max Current Rating | N/A |
| Body Orientation | N/A |
| Number of Contacts | N/A |
| Mounting | N/A |
| Gender | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Calrad Electronics 35-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
