Cambion Electronics 160-1604-02-01-00 technical specifications.
| Type | Turret Terminal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 160-1604-02-01-00 to view detailed technical specifications.
No datasheet is available for this part.