Cambion Electronics 400-2800-01-00-20 technical specifications.
| Type | Battery |
| Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cambion Electronics 400-2800-01-00-20 to view detailed technical specifications.
No datasheet is available for this part.