This shielded wirewound inductor features a carbonyl SF core material and a pin lead style. It has an inductance range of 0.39u to 0.56uH, tested at 25MHz. The maximum DC current is 0.7A, and the maximum DC resistance is 0.2. The inductor is rated for operation between -55°C and 125°C.
Cambion Electronics 558-1192-05-00-00 technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Carbonyl SF |
| Inductance | 0.39u to 0.56uH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 60|70 |
| Minimum Self Resonant Frequency | 215MHz |
| Lead Style | Pin |
| Product Length | 8.87mm |
| Product Depth | 8.87mm |
| Height | 7.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 558-1192-05-00-00 to view detailed technical specifications.
No datasheet is available for this part.