Cambion Electronics 558-3387-36-00-00-LF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.34 |
| Terminal Placement | RADIAL |
| Inductor Type | VARIABLE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 500 |
| Rated Current-Max | 0.0048 |
| Test Frequency | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 558-3387-36-00-00-LF to view detailed technical specifications.
No datasheet is available for this part.