Cambridge Silicon Radio BC417143B-IQN-E4 technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 8mm |
| Radiation Hardening | No |
| Thickness | 1.2mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cambridge Silicon Radio BC417143B-IQN-E4 to view detailed technical specifications.
No datasheet is available for this part.