
Camden Electronics 400-013 technical specifications.
| Color | Black |
| Material | Plastic, ABS |
| Mount | Box |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics 400-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
