Camden Electronics BEL060013 technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | Lead Acid |
| Height | 52mm |
| Mount | Sealed |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 320g |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL060013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.