
Camden Electronics BEL060040S technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | Lead Acid |
| Height | 97.5mm |
| Material | Lead |
| Reach SVHC Compliant | No |
| Termination | Spring Clamp |
| Weight | 850g |
| Width | 67.5mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BEL060040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
