Camden Electronics BEL060072 technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 1.27kg |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL060072 to view detailed technical specifications.
No datasheet is available for this part.