Camden Electronics BEL120022 technical specifications.
| Capacity | 2.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 60mm |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 960g |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL120022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.