Camden Electronics BEL120750 technical specifications.
| Capacity | 75ah |
| Chemistry/Technology | Lead Acid |
| Height | 225mm |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 23.5kg |
| Width | 166mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL120750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.