Camden Electronics BEL120900 technical specifications.
| Capacity | 90ah |
| Chemistry/Technology | Lead Acid |
| Height | 211mm |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 29kg |
| Width | 168mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics BEL120900 to view detailed technical specifications.
No datasheet is available for this part.