CAMDENBOSS BEV120700 Rechargeable Battery, Valve Regulated Lead Acid, Single Cell, Lead Acid, 70 Ah, 12 V, M6 Insert
Camden Electronics BEV120700 technical specifications.
| Capacity | 70ah |
| Chemistry/Technology | Lead Acid |
| Height | 175mm |
| Reach SVHC Compliant | No |
| Weight | 21.2kg |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BEV120700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.