Camden Electronics BIM2001/11-WH/WH technical specifications.
| Material | ABS |
| Mount | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM2001/11-WH/WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.