Camden Electronics BIM2003/13-EMI/RFI technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | ABS |
| Mount | External |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM2003/13-EMI/RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.