Camden Electronics CE41.00.HM technical specifications.
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Series | Limit Switches |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CE41.00.HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.