Camden Electronics CEQ12A technical specifications.
| Material | Lead |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CEQ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.