Camden Electronics CFSHC1 technical specifications.
| Current Rating | 6A |
| Height | 141mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CFSHC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.