
Camden Electronics CFTBN2 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 450V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CFTBN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
