
Camden Electronics CFUHC2 technical specifications.
| Current Rating | 6A |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CFUHC2 to view detailed technical specifications.
No datasheet is available for this part.
