
Camden Electronics CHTB10/3N technical specifications.
| Color | White |
| Current Rating | 57A |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CHTB10/3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
