
Camden Electronics CMFTB/3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CMFTB/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
