Camden Electronics CNMB/1W/2 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | Module |
| Height | 90mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CNMB/1W/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.