
Camden Electronics CSC1-50 technical specifications.
| Actuator Diameter | 40mm |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CSC1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
