Camden Electronics CSM30500D technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Mount | Standard |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CSM30500D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.