Camden Electronics CSTBA45VC/2 technical specifications.
| Contact Material | Stainless Steel |
| Current Rating | 4A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | CSTBA45V |
| Termination | Cage Clamp |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CSTBA45VC/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.