
Camden Electronics CSTBA45VC10 technical specifications.
| Contact Material | Steel |
| Mount | Standard |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| Series | CSTBA45V |
| Termination | Cage Clamp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CSTBA45VC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.