Camden Electronics CSTBV23/4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CSTBV23/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.