Camden Electronics CSTBV23/8 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 16A |
| Material | PA66 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Termination | Screwless |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CSTBV23/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.