
Camden Electronics CTB04VY/2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB04VY/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
