Camden Electronics CTB1202/8BK technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Standard |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | CTB1000 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB1202/8BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.