Camden Electronics CTB5000/6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CTB5000/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.