Camden Electronics CTB5202/10 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB5202/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.