
Camden Electronics CTB9208/10 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 12A |
| Length | 55.88mm |
| Material | PA66 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 30AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB9208/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
