
Camden Electronics CTB92HE/11 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Through Hole, PCB |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB92HE/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.